
SW20-RC3 | |
|---|---|
DigiKey Part Number | H122935-ND |
Manufacturer | |
Manufacturer Product Number | SW20-RC3 |
Description | CONN RCPT DUST CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dust Cap For LC and SC Connectors |
Datasheet | Datasheet |
EDA/CAD Models | SW20-RC3 Models |
Category | For Use With/Related Products LC and SC Connectors |
Manufacturer Hirose Electric Co Ltd | Material Silicon Rubber (SI) |
Series | Color Black |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Accessory Type Dust Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,31400 € | 33,14 € |
| 25 | 3,10600 € | 77,65 € |
| 50 | 2,95740 € | 147,87 € |
| 100 | 2,81620 € | 281,62 € |
| 250 | 2,63996 € | 659,99 € |
| 500 | 2,51398 € | 1.256,99 € |
| 1.000 | 2,43751 € | 2.437,51 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |



