
ST60X-18S(30) | |
|---|---|
DigiKey Part Number | 26-ST60X-18S(30)TR-ND - Tape & Reel (TR) 26-ST60X-18S(30)CT-ND - Cut Tape (CT) 26-ST60X-18S(30)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60X-18S(30) |
Description | CONN HEADER SMD R/A 18POS 0.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST60X-18S(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.116" (2.95mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Guide, Mounting Flange, Shielded | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,84899 € | 1.664,09 € |
| 1.800 | 1,76080 € | 3.169,44 € |
| 2.700 | 1,71119 € | 4.620,21 € |
| 4.500 | 1,65070 € | 7.428,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,54000 € | 25,40 € |
| 25 | 2,38120 € | 59,53 € |
| 50 | 2,26740 € | 113,37 € |
| 100 | 2,15910 € | 215,91 € |
| 250 | 2,02384 € | 505,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,85100 € | 28,51 € |
| 25 | 2,70080 € | 67,52 € |
| 50 | 2,63800 € | 131,90 € |
| 100 | 2,51230 € | 251,23 € |
| 250 | 2,19828 € | 549,57 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


