




SMP-PR(FD)-SMT-1(01) | |
|---|---|
DigiKey Part Number | H125920-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PR(FD)-SMT-1(01) |
Description | CONN RCPT SMP 50 OMH 30GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PR(FD)-SMT-1(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 30 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,72100 € | 97,21 € |
| 25 | 9,11200 € | 227,80 € |
| 50 | 8,67700 € | 433,85 € |
| 100 | 8,26310 € | 826,31 € |
| 300 | 7,64710 € | 2.294,13 € |
| 500 | 7,37672 € | 3.688,36 € |
| 1.000 | 7,02510 € | 7.025,10 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |


