
SMA(R)-R-ELBG-1 | |
|---|---|
DigiKey Part Number | 26-SMA(R)-R-ELBG-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA(R)-R-ELBG-1 |
Description | CONN SMA RECPT EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
EDA/CAD Models | SMA(R)-R-ELBG-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 105°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Board Edge, End Launch | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 34,03000 € | 680,60 € |
| Unit Price without VAT: | 34,03000 € |
|---|---|
| Unit Price with VAT: | 40,49570 € |

