
SMA(R)-300-126B | |
|---|---|
DigiKey Part Number | 26-SMA(R)-300-126B-ND |
Manufacturer | |
Manufacturer Product Number | SMA(R)-300-126B |
Description | CONN SMA R/A RECPT THT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
EDA/CAD Models | SMA(R)-300-126B Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 105°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,67900 € | 253,58 € |
| Unit Price without VAT: | 12,67900 € |
|---|---|
| Unit Price with VAT: | 15,08801 € |

