
S.FL2-R-SMT(01) | |
|---|---|
DigiKey Part Number | H9152-ND |
Manufacturer | |
Manufacturer Product Number | S.FL2-R-SMT(01) |
Description | CONN S.FL2 RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | S.FL2 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 2.5 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Phosphor Bronze |
Connector Type Receptacle, Male Pin | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyphenylene Oxide (PPO), Polyphenylene Sulfide (PPS) |
Impedance 50 Ohms | Mating Cycles 50 |
Mounting Type Surface Mount | Base Product Number |

