
RP17-PC-212 | |
|---|---|
DigiKey Part Number | RP17-PC-212-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP17-PC-212 |
Description | CONTACT PIN 18-22AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-22 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP17-PC-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12134 € | 1.213,40 € |
| Unit Price without VAT: | 0,12134 € |
|---|---|
| Unit Price with VAT: | 0,14439 € |





