
RP13A-12PA-13PC(71) | |
|---|---|
DigiKey Part Number | H124430-ND |
Manufacturer | |
Manufacturer Product Number | RP13A-12PA-13PC(71) |
Description | CONN PLUG HSG MALE 13POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Electrostatic Shield, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | RP13A-12PA-13PC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 13 | |
Shell Size - Insert | 12 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.2mm (11), 1.6mm (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Electrostatic Shield, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 Screw, 1 Spring, 1 Strain Relief | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,48300 € | 54,83 € |
| 25 | 5,13920 € | 128,48 € |
| 50 | 4,89360 € | 244,68 € |
| 200 | 4,43755 € | 887,51 € |
| 400 | 4,22585 € | 1.690,34 € |
| 600 | 4,10678 € | 2.464,07 € |
| 1.000 | 3,96152 € | 3.961,52 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |




