
RP13-PC-221 | |
|---|---|
DigiKey Part Number | 26-RP13-PC-221TR-ND - Tape & Reel (TR) 26-RP13-PC-221CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP13-PC-221 |
Description | CONTACT PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | RP13-PC-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16280 € | 8,14 € |
| 100 | 0,15300 € | 15,30 € |
| 250 | 0,14096 € | 35,24 € |
| 500 | 0,13256 € | 66,28 € |
| 1.000 | 0,12465 € | 124,65 € |
| 2.500 | 0,11492 € | 287,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12134 € | 1.213,40 € |
| 20.000 | 0,11555 € | 2.311,00 € |
| 30.000 | 0,11229 € | 3.368,70 € |
| 50.000 | 0,10832 € | 5.416,00 € |
| 70.000 | 0,10578 € | 7.404,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |







