
RM-SC-122 | |
|---|---|
DigiKey Part Number | HR1041-ND |
Manufacturer | |
Manufacturer Product Number | RM-SC-122 |
Description | CONTACT SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RM-SC-122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,45240 € | 11,31 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,41030 € | 41,03 € |
| 300 | 0,37957 € | 113,87 € |
| 500 | 0,36612 € | 183,06 € |
| 1.000 | 0,34864 € | 348,64 € |
| 2.500 | 0,32681 € | 817,02 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |




