
RM-PC-112 | |
|---|---|
DigiKey Part Number | HR1118-ND |
Manufacturer | |
Manufacturer Product Number | RM-PC-112 |
Description | CONTACT PIN 20-24AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RM-PC-112 Models |
Category | Contact Type Pin |
Manufacturer Hirose Electric Co Ltd | Wire Gauge or Range - AWG 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Features Insulation Support |
Type Signal, Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,31780 € | 31,78 € |
| 300 | 0,29400 € | 88,20 € |
| 500 | 0,28358 € | 141,79 € |
| 1.000 | 0,27003 € | 270,03 € |
| 2.500 | 0,25312 € | 632,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




