
RDBD-MEKURAPIN | |
|---|---|
DigiKey Part Number | H122881-ND |
Manufacturer | |
Manufacturer Product Number | RDBD-MEKURAPIN |
Description | CONN CONTACT PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Pin For RD, SD, HD, CD Series |
Datasheet | Datasheet |
EDA/CAD Models | RDBD-MEKURAPIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Pin | |
For Use With/Related Products | RD, SD, HD, CD Series | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,19990 € | 19,99 € |
| 250 | 0,18732 € | 46,83 € |
| 500 | 0,17836 € | 89,18 € |
| 1.000 | 0,16983 € | 169,83 € |
| 3.000 | 0,15716 € | 471,48 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |









