
QR/P8-SC-211(12) | |
|---|---|
DigiKey Part Number | QR/P8-SC-211(12)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QR/P8-SC-211(12) |
Description | CONTACT SOCKET PWR 20-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P8-SC-211(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,17253 € | 1.380,24 € |
| Unit Price without VAT: | 0,17253 € |
|---|---|
| Unit Price with VAT: | 0,20531 € |



