
QR/P8-SC-111(12) | |
|---|---|
DigiKey Part Number | H11697-ND |
Manufacturer | |
Manufacturer Product Number | QR/P8-SC-111(12) |
Description | CONTACT SOCKET PWR 20-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P8-SC-111(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,26800 € | 26,80 € |
| 300 | 0,24793 € | 74,38 € |
| 500 | 0,23916 € | 119,58 € |
| 1.000 | 0,22773 € | 227,73 € |
| 2.500 | 0,21346 € | 533,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



