
QR/P8-PC-111 | |
|---|---|
DigiKey Part Number | H10118-ND |
Manufacturer | |
Manufacturer Product Number | QR/P8-PC-111 |
Description | CONTACT PIN POWER 20-24AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P8-PC-111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23510 € | 23,51 € |
| 300 | 0,21753 € | 65,26 € |
| 500 | 0,20982 € | 104,91 € |
| 1.000 | 0,19980 € | 199,80 € |
| 2.500 | 0,18728 € | 468,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



