


QR/P8-8P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P8-8P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P8-8P-C(21) |
Description | CONN PLUG HSG RACK & PNL 8P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04600 € | 20,46 € |
| 25 | 1,91760 € | 47,94 € |
| 50 | 1,82580 € | 91,29 € |
| 100 | 1,73870 € | 173,87 € |
| 250 | 1,62980 € | 407,45 € |
| 500 | 1,55198 € | 775,99 € |
| 1.000 | 1,47794 € | 1.477,94 € |
| 2.500 | 1,38548 € | 3.463,70 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


