
QR/P1-SC2A-111(12) | |
|---|---|
DigiKey Part Number | H10091-ND |
Manufacturer | |
Manufacturer Product Number | QR/P1-SC2A-111(12) |
Description | CONTACT SCKT SGNL 24-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | QR/P1-SC2A-111(12) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,38280 € | 19,14 € |
| 100 | 0,36450 € | 36,45 € |
| 300 | 0,33723 € | 101,17 € |
| 500 | 0,32528 € | 162,64 € |
| 1.000 | 0,30975 € | 309,75 € |
| 2.500 | 0,29035 € | 725,88 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




