


QR/P-4P-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P-4P-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P-4P-C(21) |
Description | CONN PLUG HSG RACK & PNL 4P BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Male Pins Connector Blue Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 4 | |
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36700 € | 33,67 € |
| 25 | 3,15520 € | 78,88 € |
| 50 | 3,00440 € | 150,22 € |
| 100 | 2,86100 € | 286,10 € |
| 250 | 2,68184 € | 670,46 € |
| 500 | 2,55388 € | 1.276,94 € |
| 1.000 | 2,43206 € | 2.432,06 € |
| 2.500 | 2,27994 € | 5.699,85 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |




