
PS3C-B-1US | |
|---|---|
DigiKey Part Number | H124977-ND |
Manufacturer | |
Manufacturer Product Number | PS3C-B-1US |
Description | CONN PLUG 2POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug Panel Mount Red |
Datasheet | Datasheet |
EDA/CAD Models | PS3C-B-1US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Contact Layout, Typical | 2 Power | |
Features | Screws | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Red | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 20 | 9,74650 € | 194,93 € |
| 40 | 9,28100 € | 371,24 € |
| 60 | 9,01933 € | 541,16 € |
| 100 | 8,70010 € | 870,01 € |
| 260 | 8,13331 € | 2.114,66 € |
| 500 | 7,76692 € | 3.883,46 € |
| 1.000 | 7,39673 € | 7.396,73 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,32760 € |

