
PS3C-1UP-TS | |
|---|---|
DigiKey Part Number | H124974-ND |
Manufacturer | |
Manufacturer Product Number | PS3C-1UP-TS |
Description | SCREW 3X8 TYPE 2 FOR PS3C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For PS3 Series 3 Thread, .315" Length |
Datasheet | Datasheet |
EDA/CAD Models | PS3C-1UP-TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | PS3 Series | |
Specifications | 3 Thread, .315" Length | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09200 € | 2,30 € |
| 60 | 0,08650 € | 5,19 € |
| 120 | 0,08233 € | 9,88 € |
| 300 | 0,07720 € | 23,16 € |
| 540 | 0,07406 € | 39,99 € |
| 1.020 | 0,07079 € | 72,21 € |
| 2.520 | 0,06642 € | 167,38 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

