
PQ50SA-1820(1007) | |
|---|---|
DigiKey Part Number | H124971-ND |
Manufacturer | |
Manufacturer Product Number | PQ50SA-1820(1007) |
Description | TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18-20 AWG | |
Specifications | - | |
Compatible Tools | HT702 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,75000 € | 850,75 € |
| 5 | 788,65800 € | 3.943,29 € |
| 10 | 763,36700 € | 7.633,67 € |
| Unit Price without VAT: | 850,75000 € |
|---|---|
| Unit Price with VAT: | 1.012,39250 € |


