
PQ50S-2428(1007) | |
|---|---|
DigiKey Part Number | H125024-ND |
Manufacturer | |
Manufacturer Product Number | PQ50S-2428(1007) |
Description | CONN PIN 24-28AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 24-28 AWG | |
Specifications | - | |
Compatible Tools | HT702 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,71000 € | 689,71 € |
| 10 | 609,98800 € | 6.099,88 € |
| Unit Price without VAT: | 689,71000 € |
|---|---|
| Unit Price with VAT: | 820,75490 € |

