Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

POK15-R-SMT(800) | |
|---|---|
DigiKey Part Number | 26-POK15-R-SMT(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | POK15-R-SMT(800) |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Active | Center Contact Material Copper |
Connector Style | Body Material Copper |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMS-560A(800) | Hirose Electric Co Ltd | 2.044 | 26-KMS-560A(800)CT-ND | 0,71000 € | Parametric Equivalent |
| POK15-R-SMT(895) | Hirose Electric Co Ltd | 0 | 26-POK15-R-SMT(895)TR-ND | 2,93715 € | Parametric Equivalent |
| POK22F-PR/A-SMT(800) | Hirose Electric Co Ltd | 118 | 26-POK22F-PR/A-SMT(800)CT-ND | 2,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,13342 € | 2.133,42 € |
| Unit Price without VAT: | 2,13342 € |
|---|---|
| Unit Price with VAT: | 2,53877 € |


