
POD-R-PC(40) | |
|---|---|
DigiKey Part Number | POD-R-PC(40)-ND |
Manufacturer | |
Manufacturer Product Number | POD-R-PC(40) |
Description | CONN RF COAX RECEPT PCB |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |

