
POB-R-6(40) | |
|---|---|
DigiKey Part Number | POB-R-6(40)-ND |
Manufacturer | |
Manufacturer Product Number | POB-R-6(40) |
Description | CONN RF COAX RECEPT |
Customer Reference | |
Detailed Description | POB Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Category | Cable Group RG-6 |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |

