
POB-R-24(S) | |
|---|---|
DigiKey Part Number | 26-POB-R-24(S)-ND |
Manufacturer | |
Manufacturer Product Number | POB-R-24(S) |
Description | POB-R-24(S) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | POB Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 330 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,77700 € | 255,54 € |
| Unit Price without VAT: | 12,77700 € |
|---|---|
| Unit Price with VAT: | 15,20463 € |

