PO6-R-4(40) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 65
Unit Price: 7,05000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 5,21270 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 5,41523 €
Datasheet
Image for PO6-R-4(40) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PO6-R-4(40)

DigiKey Part Number
PO6-R-4(40)-ND
Manufacturer
Manufacturer Product Number
PO6-R-4(40)
Description
CONN RF COAX RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole Solder
EDA/CAD Models
PO6-R-4(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
209,59300 €191,86 €
Manufacturers Standard Package
Unit Price without VAT:9,59300 €
Unit Price with VAT:11,41567 €