



PCN13-50S-2.54DSA(71) | |
|---|---|
DigiKey Part Number | H11206-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-50S-2.54DSA(71) |
Description | CONN DIN RCPT 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN13-50S-2.54DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,45100 € | 34,51 € |
| 30 | 3,19367 € | 95,81 € |
| 60 | 3,04117 € | 182,47 € |
| 120 | 2,89592 € | 347,51 € |
| 270 | 2,73489 € | 738,42 € |
| 510 | 2,61490 € | 1.333,60 € |
| 1.020 | 2,49019 € | 2.539,99 € |
| 2.520 | 2,33641 € | 5.887,75 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |



