



PCN13-50S-2.54DS(81) | |
|---|---|
DigiKey Part Number | H11468-ND |
Manufacturer | |
Manufacturer Product Number | PCN13-50S-2.54DS(81) |
Description | CONN DIN RCPT 50POS |
Customer Reference | |
Detailed Description | 50 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
EDA/CAD Models | PCN13-50S-2.54DS(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 11 | 3,93545 € | 43,29 € |
| 33 | 3,64121 € | 120,16 € |
| 55 | 3,51218 € | 193,17 € |
| 110 | 3,34445 € | 367,89 € |
| 253 | 3,15360 € | 797,86 € |
| 506 | 3,00314 € | 1.519,59 € |
| 1.001 | 2,86212 € | 2.864,98 € |
| 2.508 | 2,68273 € | 6.728,29 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |



