PCN12-96S-2.54DSA(71) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 8,15200 €

Similar


HARTING
In Stock: 0
Unit Price: 5,00000 €
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: 5,16000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,11840 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,55990 €
Datasheet

Similar


HARTING
In Stock: 86
Unit Price: 5,76000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,09020 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 915
Unit Price: 2,54000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.955
Unit Price: 3,92000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 5,90165 €
Datasheet

Similar


WEE
In Stock: 352
Unit Price: 2,26292 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 599
Unit Price: 4,17000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 6,32157 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN12-96S-2.54DSA(71)

DigiKey Part Number
PCN12-96S-2.54DSA(71)-ND
Manufacturer
Manufacturer Product Number
PCN12-96S-2.54DSA(71)
Description
CONN DIN RCPT 96POS
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
EDA/CAD Models
PCN12-96S-2.54DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes