



PCN10EA-44P-2.54DS(72) | |
---|---|
DigiKey Part Number | H124256-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EA-44P-2.54DS(72) |
Description | CONN DIN HDR 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10EA-44P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,25000 € | 4,25 € |
20 | 3,44150 € | 68,83 € |
40 | 3,27700 € | 131,08 € |
60 | 3,18450 € | 191,07 € |
100 | 3,07180 € | 307,18 € |
260 | 2,87150 € | 746,59 € |
500 | 2,74206 € | 1.371,03 € |
1.000 | 2,61129 € | 2.611,29 € |
2.500 | 2,44798 € | 6.119,95 € |
Unit Price without VAT: | 4,25000 € |
---|---|
Unit Price with VAT: | 5,05750 € |