cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN10C-50S-2.54DSA(52)

DigiKey Part Number
26-PCN10C-50S-2.54DSA(52)-ND
Manufacturer
Manufacturer Product Number
PCN10C-50S-2.54DSA(52)
Description
CONN DIN RCPT 50POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
305,19533 €155,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,19533 €
Unit Price with VAT:6,18244 €