
PCN10C-32S-2.54DSA(52) | |
|---|---|
cms-digikey-product-number | 26-PCN10C-32S-2.54DSA(52)-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PCN10C-32S-2.54DSA(52) |
cms-description | CONN DIN RCPT 32POS |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 50 | 3,69780 € | 184,89 € |
| Unit Price without VAT: | 3,69780 € |
|---|---|
| Unit Price with VAT: | 4,40038 € |

