
N.UM-R-PC-4(40) | |
|---|---|
DigiKey Part Number | 26-N.UM-R-PC-4(40)-ND |
Manufacturer | |
Manufacturer Product Number | N.UM-R-PC-4(40) |
Description | CONN SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,46240 € | 446,24 € |
| Unit Price without VAT: | 4,46240 € |
|---|---|
| Unit Price with VAT: | 5,31026 € |



