N.FL-R-SMT-1(60) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 6.549
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 7.874
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2.584
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,58464 €
Datasheet
N.FL-R-SMT-1(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N.FL-R-SMT-1(60)

DigiKey Part Number
N.FL-R-SMT-1(60)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N.FL-R-SMT-1(60)
Description
CONN N.FL RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
N.FL-R-SMT-1(60) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Phosphor Bronze
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Mating Cycles
20
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes