
N.FL-R-SMT-1(10) | |
|---|---|
DigiKey Part Number | H122199TR-ND - Tape & Reel (TR) H122199CT-ND - Cut Tape (CT) H122199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N.FL-R-SMT-1(10) |
Description | CONN N.FL RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 20 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84800 € | 8,48 € |
| 25 | 0,79480 € | 19,87 € |
| 50 | 0,75680 € | 37,84 € |
| 100 | 0,72060 € | 72,06 € |
| 250 | 0,67544 € | 168,86 € |
| 500 | 0,64318 € | 321,59 € |
| 1.000 | 0,61245 € | 612,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58323 € | 1.166,46 € |
| 4.000 | 0,55540 € | 2.221,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


