
MSS-R-PC(40) | |
|---|---|
DigiKey Part Number | H122833-ND |
Manufacturer | |
Manufacturer Product Number | MSS-R-PC(40) |
Description | CONN MSS RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSS Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 3000 |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 9,88100 € | 98,81 € |
| 25 | 9,26200 € | 231,55 € |
| 50 | 8,82000 € | 441,00 € |
| 100 | 8,39900 € | 839,90 € |
| 300 | 7,77290 € | 2.331,87 € |
| 500 | 7,49806 € | 3.749,03 € |
| 1.000 | 7,14063 € | 7.140,63 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

