
MSS-R(40) | |
|---|---|
DigiKey Part Number | H124214-ND |
Manufacturer | |
Manufacturer Product Number | MSS-R(40) |
Description | CONN MSS RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | MSS Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation |
Packaging Bag | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Solder Tag |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Gold |
Shield Termination Solder Tag | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -30°C ~ 60°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 3000 |
Fastening Type Snap-On | Base Product Number |

