MS-162B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-162B

DigiKey Part Number
H122453TR-ND - Tape & Reel (TR)
H122453CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MS-162B
Description
CONN COAX SWITCH RCPT STR 50OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MS-162B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
10 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
12000
Insertion Loss
0.7dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.749
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,54000 €15,40 €
251,44320 €36,08 €
501,37420 €68,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,10654 €3.319,62 €
6.0001,05377 €6.322,62 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €