
MS-156C | |
|---|---|
DigiKey Part Number | 26-MS-156CTR-ND - Tape & Reel (TR) 26-MS-156CCT-ND - Cut Tape (CT) 26-MS-156CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-156C |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon 6T | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.4dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,27475 € | 2.747,50 € |
| 20.000 | 0,26164 € | 5.232,80 € |
| 30.000 | 0,25427 € | 7.628,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36600 € | 18,30 € |
| 100 | 0,34860 € | 34,86 € |
| 250 | 0,32672 € | 81,68 € |
| 500 | 0,31110 € | 155,55 € |
| 1.000 | 0,29624 € | 296,24 € |
| 2.500 | 0,27768 € | 694,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,44480 € | 11,12 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,40130 € | 40,13 € |
| 250 | 0,36640 € | 91,60 € |
| 500 | 0,34894 € | 174,47 € |
| 1.000 | 0,28787 € | 287,87 € |
| 2.500 | 0,26170 € | 654,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









