MS-156-HRMJ-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-156-HRMJ-3

DigiKey Part Number
H122465-ND
Manufacturer
Manufacturer Product Number
MS-156-HRMJ-3
Description
COAX ADAPT SMA TO COAX SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector Coaxial Switch - 4mm Plug Dia Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
MS-156-HRMJ-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
Coaxial Switch - 4mm Plug Dia Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Push-Pull, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper, Stainless Steel
Body Finish
Gold, Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
10000
Insertion Loss
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
172,77000 €72,77 €
2058,90000 €1.178,00 €
4056,09150 €2.243,66 €
6054,51150 €3.270,69 €
10052,58460 €5.258,46 €
Manufacturers Standard Package
Unit Price without VAT:72,77000 €
Unit Price with VAT:86,59630 €