
MRF14-P-088NM-1 | |
|---|---|
DigiKey Part Number | H124810-ND |
Manufacturer | |
Manufacturer Product Number | MRF14-P-088NM-1 |
Description | CONN PIN CRIMP COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | MRF14-P-088NM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,06000 € | 26,06 € |
| 20 | 21,08750 € | 421,75 € |
| 40 | 20,08150 € | 803,26 € |
| 60 | 19,51533 € | 1.170,92 € |
| 100 | 18,82500 € | 1.882,50 € |
| 260 | 17,59908 € | 4.575,76 € |
| 500 | 16,95012 € | 8.475,06 € |
| Unit Price without VAT: | 26,06000 € |
|---|---|
| Unit Price with VAT: | 31,01140 € |



