
MRF14-CON(MC) | |
|---|---|
DigiKey Part Number | H124808-ND |
Manufacturer | |
Manufacturer Product Number | MRF14-CON(MC) |
Description | CONN PIN 24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | MRF14-CON(MC) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 20 | 3,85850 € | 77,17 € |
| 40 | 3,67450 € | 146,98 € |
| 60 | 3,57067 € | 214,24 € |
| 100 | 3,44430 € | 344,43 € |
| 260 | 3,21969 € | 837,12 € |
| 500 | 3,07460 € | 1.537,30 € |
| 1.000 | 2,92796 € | 2.927,96 € |
| 2.500 | 2,74485 € | 6.862,12 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |



