
MRF14-CON(F) | |
|---|---|
DigiKey Part Number | H124206-ND |
Manufacturer | |
Manufacturer Product Number | MRF14-CON(F) |
Description | CONN SOCKET 24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | MRF14-CON(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 20 | 11,33200 € | 226,64 € |
| 40 | 10,79125 € | 431,65 € |
| 60 | 10,48700 € | 629,22 € |
| 100 | 10,11590 € | 1.011,59 € |
| 260 | 9,45685 € | 2.458,78 € |
| 500 | 9,03094 € | 4.515,47 € |
| 1.000 | 8,60048 € | 8.600,48 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |


