Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMCX-R-SMT-8 | |
|---|---|
DigiKey Part Number | 26-MMCX-R-SMT-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMCX-R-SMT-8 |
Description | CONN MMCX RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX-R-SMT-4 | Hirose Electric Co Ltd | 630 | 26-MMCX-R-SMT-4CT-ND | 5,70000 € | Parametric Equivalent |
| MMCX-R-SMT-8(01) | Hirose Electric Co Ltd | 0 | 26-MMCX-R-SMT-8(01)-ND | 7,07560 € | Parametric Equivalent |
| CONMMCX001-SMD | TE Connectivity Linx | 616 | CONMMCX001-SMD-ND | 2,93000 € | Parametric Equivalent |
| CONMMCX001-SMD-T | TE Connectivity Linx | 184 | 343-CONMMCX001-SMD-TCT-ND | 2,03000 € | Parametric Equivalent |
| R110427820 | Radiall USA, Inc. | 0 | 2201-R110427820TR-ND | 5,55316 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78746 € | 1.393,73 € |
| Unit Price without VAT: | 2,78746 € |
|---|---|
| Unit Price with VAT: | 3,31708 € |






