
MMCX-R-SMT-4 | |
|---|---|
DigiKey Part Number | 26-MMCX-R-SMT-4TR-ND - Tape & Reel (TR) 26-MMCX-R-SMT-4CT-ND - Cut Tape (CT) 26-MMCX-R-SMT-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMCX-R-SMT-4 |
Description | CONN MMCX RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-R-SMT-4 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,84300 € | 48,43 € |
| 25 | 4,53920 € | 113,48 € |
| 50 | 4,32220 € | 216,11 € |
| 100 | 4,11590 € | 411,59 € |
| 250 | 3,94008 € | 985,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,36300 € | 2.181,50 € |
| 1.000 | 4,15494 € | 4.154,94 € |
| 1.500 | 4,03790 € | 6.056,85 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |





