Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMCX-R-PC-7 | |
|---|---|
DigiKey Part Number | MMCX-R-PC-7-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-R-PC-7 |
Description | CONN MMCX RCPT STR 50 OHM PCB |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Last Time Buy | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX-R-PC(40) | Hirose Electric Co Ltd | 1.578 | H124205-ND | 4,49000 € | Parametric Equivalent |
| 1-1634009-0 | TE Connectivity AMP Connectors | 1.065 | A101965-ND | 7,61000 € | Parametric Equivalent |
| 2455002-1 | TE Connectivity Linx | 0 | 343-2455002-1-ND | 5,82147 € | Parametric Equivalent |
| CONMMCX001 | TE Connectivity Linx | 5.374 | CONMMCX001-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,19610 € | 819,61 € |
| Unit Price without VAT: | 8,19610 € |
|---|---|
| Unit Price with VAT: | 9,75336 € |





