MMCX-LP-066(40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCX-LP-066(40)

DigiKey Part Number
H124200-ND
Manufacturer
Manufacturer Product Number
MMCX-LP-066(40)
Description
CONN MMCX PLUG R/A 50OHM SOLDER
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
MMCX-LP-066(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
2 pcs - 1 Connector, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,21000 €8,21 €
206,64050 €132,81 €
406,32375 €252,95 €
606,14533 €368,72 €
1005,92770 €592,77 €
2605,54138 €1.440,76 €
5005,29174 €2.645,87 €
1.0005,03943 €5.039,43 €
Manufacturers Standard Package
Unit Price without VAT:8,21000 €
Unit Price with VAT:9,76990 €