
MI21A-50PD-SF(71) | |
|---|---|
DigiKey Part Number | H10738-ND |
Manufacturer | |
Manufacturer Product Number | MI21A-50PD-SF(71) |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.341" (8.65mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 20 | 4,91200 € | 98,24 € |
| 40 | 4,67725 € | 187,09 € |
| 60 | 4,54517 € | 272,71 € |
| 100 | 4,38430 € | 438,43 € |
| 260 | 4,09850 € | 1.065,61 € |
| 500 | 3,91378 € | 1.956,89 € |
| 1.000 | 3,72716 € | 3.727,16 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |




