
MDF97-22SC | |
|---|---|
DigiKey Part Number | 26-MDF97-22SC-ND |
Manufacturer | |
Manufacturer Product Number | MDF97-22SC |
Description | CONTACT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact 22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,13350 € | 13,35 € |
| 300 | 0,12353 € | 37,06 € |
| 500 | 0,11916 € | 59,58 € |
| 1.000 | 0,11346 € | 113,46 € |
| 2.500 | 0,10634 € | 265,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




